VJ0805Y223KXBBC31 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 28,801
Unit Price: $0.22000
Datasheet

Direct


KEMET
In Stock: 17,915
Unit Price: $0.60000
Datasheet

Direct


TDK
In Stock: 1,140
Unit Price: $0.29000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 12,327
Unit Price: $0.38000
Datasheet

Direct


Murata Electronics
In Stock: 119,127
Unit Price: $0.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,476
Unit Price: $0.29000
Datasheet

Upgrade


TDK
In Stock: 221,117
Unit Price: $0.35000
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y223KXBBC31

DigiKey Part Number
720-1268-2-ND - Tape & Reel (TR)
720-1268-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VJ0805Y223KXBBC31
Description
CAP CER 0.022UF 100V X7R 0805
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y223KXBBC31 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.