VJ1206V475MXJTW1BC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 7,096
Unit Price: $0.97000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,217
Unit Price: $0.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,924
Unit Price: $0.84000
Datasheet

Upgrade


KEMET
In Stock: 34,761
Unit Price: $1.13000
Datasheet

Upgrade


KEMET
In Stock: 214,381
Unit Price: $1.17000
Datasheet

Upgrade


KEMET
In Stock: 199,168
Unit Price: $1.17000
Datasheet

Upgrade


KEMET
In Stock: 14,022
Unit Price: $2.37000
Datasheet

Upgrade


TDK
In Stock: 36,627
Unit Price: $0.53000
Datasheet

Upgrade


TDK
In Stock: 6,436
Unit Price: $0.40000
Datasheet

Upgrade


TDK
In Stock: 833,895
Unit Price: $0.55000
Datasheet

Upgrade


TDK
In Stock: 18,992
Unit Price: $0.55000
Datasheet

Upgrade


YAGEO
In Stock: 2,000
Unit Price: $0.91000
Datasheet

Upgrade


YAGEO
In Stock: 2,898
Unit Price: $0.91000
Datasheet

Upgrade


YAGEO
In Stock: 5,598
Unit Price: $0.69000
Datasheet
4.7 µF ±20% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206V475MXJTW1BC

DigiKey Part Number
720-1845-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206V475MXJTW1BC
Description
CAP CER 4.7UF 16V Y5V 1206
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206V475MXJTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types