



CMB02070X2002GB200 | |
|---|---|
DigiKey Part Number | CMB-20KTR-ND - Tape & Reel (TR) CMB-20KCT-ND - Cut Tape (CT) CMB-20KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X2002GB200 |
Description | RES SMD 20K OHM 2% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMB02070X2002GB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.00500 | $10.05 |
| 25 | $0.85720 | $21.43 |
| 50 | $0.76480 | $38.24 |
| 100 | $0.68580 | $68.58 |
| 250 | $0.59944 | $149.86 |
| 500 | $0.54538 | $272.69 |
| 1,000 | $0.49935 | $499.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.46027 | $920.54 |
| 4,000 | $0.42707 | $1,708.28 |
| 6,000 | $0.41001 | $2,460.06 |
| 10,000 | $0.39072 | $3,907.20 |
| 14,000 | $0.37922 | $5,309.08 |
| 20,000 | $0.36799 | $7,359.80 |
| Unit Price without GST: | $1.55000 |
|---|---|
| Unit Price with GST: | $1.78250 |

