3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C3001FP500

DigiKey Part Number
MCT0603-3.00K-CFTR-ND - Tape & Reel (TR)
MCT0603-3.00K-CFCT-ND - Cut Tape (CT)
MCT0603-3.00K-CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C3001FP500
Description
RES 3K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C3001FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,546
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04900$0.49
25$0.04520$1.13
50$0.04280$2.14
100$0.04060$4.06
250$0.03756$9.39
500$0.03552$17.76
1,000$0.03360$33.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03184$159.20
10,000$0.03035$303.50
15,000$0.02955$443.25
25,000$0.02862$715.50
35,000$0.02805$981.75
50,000$0.02749$1,374.50
60,000$0.02721$1,632.60
120,000$0.02628$3,153.60
125,000$0.02619$3,273.75
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700