



SMM02070C4708FBP00 | |
|---|---|
DigiKey Part Number | 749-1161-2-ND - Tape & Reel (TR) 749-1161-1-ND - Cut Tape (CT) 749-1161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C4708FBP00 |
Description | RES SMD 4.7 OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070C4708FBP00 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.58500 | $5.85 |
| 25 | $0.49560 | $12.39 |
| 50 | $0.44000 | $22.00 |
| 100 | $0.39260 | $39.26 |
| 250 | $0.34076 | $85.19 |
| 500 | $0.30828 | $154.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.26645 | $399.68 |
| 3,000 | $0.24510 | $735.30 |
| 4,500 | $0.23414 | $1,053.63 |
| 7,500 | $0.22173 | $1,662.98 |
| 10,500 | $0.21434 | $2,250.57 |
| 15,000 | $0.20712 | $3,106.80 |
| Unit Price without GST: | $0.91000 |
|---|---|
| Unit Price with GST: | $1.04650 |

