
Y006213K0000F0L | |
|---|---|
DigiKey Part Number | 804-Y006213K0000F0L-ND |
Manufacturer | |
Manufacturer Product Number | Y006213K0000F0L |
Description | RES 13K OHM 0.6W 1% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y006213K0000F0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±1ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.15000 | $57.15 |
| 10 | $40.94300 | $409.43 |
| 25 | $36.56520 | $914.13 |
| 50 | $33.82720 | $1,691.36 |
| 100 | $31.50140 | $3,150.14 |
| 250 | $28.95556 | $7,238.89 |
| 500 | $27.36408 | $13,682.04 |
| Unit Price without GST: | $57.15000 |
|---|---|
| Unit Price with GST: | $65.72250 |

