Y1767V0001FB9L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: $63.00680

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: $51.45240

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: $66.94760
Datasheet
Image for Y1767V0001FB9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1767V0001FB9L

DigiKey Part Number
Y1767V0001FB9L-ND
Manufacturer
Manufacturer Product Number
Y1767V0001FB9L
Description
RES NETWORK 2 RES 10K OHM RADIAL
Customer Reference
Detailed Description
10k Ohm ±1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C 3-SIP
Datasheet
 Datasheet
EDA/CAD Models
Y1767V0001FB9L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
10k
Tolerance
±1%
Number of Resistors
2
Resistor Matching Ratio
±0.1%
Resistor-Ratio-Drift
±0.5ppm/°C
Number of Pins
3
Power Per Element
100mW
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Through Hole
Package / Case
3-SIP
Supplier Device Package
-
Size / Dimension
0.264" L x 0.098" W (6.70mm x 2.50mm)
Height - Seated (Max)
0.323" (8.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.