56 µH Unshielded Wirewound Inductor 1.9 A 130mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7447720560

DigiKey Part Number
732-7447720560-ND
Manufacturer
Manufacturer Product Number
7447720560
Description
FIXED IND 56UH 1.9A 130 MOHM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 µH Unshielded Wirewound Inductor 1.9 A 130mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
7447720560 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
130mOhm Max
Series
Frequency - Self Resonant
8.2MHz
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Supplier Device Package
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.307" Dia (7.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.394" (10.00mm)
Current - Saturation (Isat)
2.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 173
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.71500$17.15
50$1.60040$80.02
140$1.42314$199.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1.81000
Unit Price with GST:$2.08150