


860020780024 | |
|---|---|
DigiKey Part Number | 732-8985-1-ND - Cut Tape (CT) 732-8985-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020780024 |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020780024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 920 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2696 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 50 | $3.61180 | $180.59 |
| 100 | $3.14600 | $314.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $3.02015 | $604.03 |
| 400 | $2.68338 | $1,073.35 |
| 600 | $2.34842 | $1,409.05 |
| 1,000 | $2.23617 | $2,236.17 |
| Unit Price without GST: | $4.24000 |
|---|---|
| Unit Price with GST: | $4.87600 |

