


865250449008 | |
|---|---|
DigiKey Part Number | 732-8317-2-ND - Tape & Reel (TR) 732-8317-1-ND - Cut Tape (CT) 732-8317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865250449008 |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865250449008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 50 | $1.04860 | $52.43 |
| 100 | $0.91350 | $91.35 |
| 250 | $0.81296 | $203.24 |
| 500 | $0.71068 | $355.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.64892 | $648.92 |
| Unit Price without GST: | $1.22000 |
|---|---|
| Unit Price with GST: | $1.40300 |

