



885012205005 | |
|---|---|
DigiKey Part Number | 732-7500-2-ND - Tape & Reel (TR) 732-7500-1-ND - Cut Tape (CT) 732-7500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205005 |
Description | CAP CER 680PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04900 | $0.49 |
| 50 | $0.03260 | $1.63 |
| 100 | $0.02740 | $2.74 |
| 500 | $0.01936 | $9.68 |
| 1,000 | $0.01688 | $16.88 |
| 2,500 | $0.01427 | $35.67 |
| 5,000 | $0.01271 | $63.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01088 | $108.80 |
| 20,000 | $0.00988 | $197.60 |
| 30,000 | $0.00938 | $281.40 |
| 50,000 | $0.00882 | $441.00 |
| 70,000 | $0.00850 | $595.00 |
| 100,000 | $0.00818 | $818.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |


