



885012205020 | |
|---|---|
DigiKey Part Number | 732-7515-2-ND - Tape & Reel (TR) 732-7515-1-ND - Cut Tape (CT) 732-7515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205020 |
Description | CAP CER 150PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205020 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04700 | $0.47 |
| 50 | $0.03180 | $1.59 |
| 100 | $0.02700 | $2.70 |
| 500 | $0.01908 | $9.54 |
| 1,000 | $0.01661 | $16.61 |
| 2,500 | $0.01404 | $35.10 |
| 5,000 | $0.01250 | $62.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01104 | $110.40 |
| 20,000 | $0.01001 | $200.20 |
| 30,000 | $0.00950 | $285.00 |
| 50,000 | $0.00893 | $446.50 |
| 70,000 | $0.00860 | $602.00 |
| 100,000 | $0.00828 | $828.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

