



885012207015 | |
|---|---|
DigiKey Part Number | 732-8025-2-ND - Tape & Reel (TR) 732-8025-1-ND - Cut Tape (CT) 732-8025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207015 |
Description | CAP CER 0.047UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.10800 | $1.08 |
| 50 | $0.07500 | $3.75 |
| 100 | $0.06470 | $6.47 |
| 500 | $0.04746 | $23.73 |
| 1,000 | $0.04218 | $42.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03268 | $130.72 |
| 8,000 | $0.02991 | $239.28 |
| 12,000 | $0.02852 | $342.24 |
| 20,000 | $0.02698 | $539.60 |
| 28,000 | $0.02608 | $730.24 |
| 40,000 | $0.02522 | $1,008.80 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.23000 |

