0.033 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012208028

DigiKey Part Number
732-8095-2-ND - Tape & Reel (TR)
732-8095-1-ND - Cut Tape (CT)
732-8095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012208028
Description
CAP CER 0.033UF 16V X7R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012208028 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.16800$1.68
50$0.11800$5.90
100$0.10300$10.30
500$0.07750$38.75
1,000$0.06966$69.66
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05517$220.68
8,000$0.05102$408.16
12,000$0.04895$587.40
20,000$0.04665$933.00
28,000$0.04531$1,268.68
40,000$0.04402$1,760.80
Manufacturers Standard Package
Unit Price without GST:$0.29000
Unit Price with GST:$0.33350