



885012209008 | |
|---|---|
DigiKey Part Number | 732-7711-2-ND - Tape & Reel (TR) 732-7711-1-ND - Cut Tape (CT) 732-7711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209008 |
Description | CAP CER 0.22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.39300 | $3.93 |
| 50 | $0.28820 | $14.41 |
| 100 | $0.25610 | $25.61 |
| 500 | $0.20214 | $101.07 |
| 1,000 | $0.18547 | $185.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15706 | $471.18 |
| 6,000 | $0.14748 | $884.88 |
| 9,000 | $0.14268 | $1,284.12 |
| 15,000 | $0.13737 | $2,060.55 |
| 21,000 | $0.13426 | $2,819.46 |
| 30,000 | $0.13128 | $3,938.40 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.75900 |

