


885342208007 | |
|---|---|
DigiKey Part Number | 732-12136-2-ND - Tape & Reel (TR) 732-12136-1-ND - Cut Tape (CT) 732-12136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208007 |
Description | CAP CER 2200PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.24300 | $2.43 |
| 50 | $0.17420 | $8.71 |
| 100 | $0.15310 | $15.31 |
| 500 | $0.11770 | $58.85 |
| 1,000 | $0.10675 | $106.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08883 | $266.49 |
| 6,000 | $0.08256 | $495.36 |
| 9,000 | $0.07942 | $714.78 |
| 15,000 | $0.07594 | $1,139.10 |
| 21,000 | $0.07390 | $1,551.90 |
| 30,000 | $0.07194 | $2,158.20 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |


