
950018304500000 | |
|---|---|
DigiKey Part Number | 732-950018304500000-ND |
Manufacturer | |
Manufacturer Product Number | 950018304500000 |
Description | WSK-MALE TERMINAL BLOCK MALE PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 20A |
Manufacturer Würth Elektronik | Voltage - IEC 500 V |
Series | Current - UL 16 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -30°C ~ 160°C |
Number of Positions 4 | Contact Mating Finish Nickel, Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.300" (7.62mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.327" (8.30mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.93000 | $1.93 |
| 10 | $1.86800 | $18.68 |
| 100 | $1.81390 | $181.39 |
| 250 | $1.75904 | $439.76 |
| 500 | $1.70426 | $852.13 |
| 1,000 | $1.67837 | $1,678.37 |
| Unit Price without GST: | $1.93000 |
|---|---|
| Unit Price with GST: | $2.21950 |

