RF Transmitter 868MHz EnOcean
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

758-940/003-000

DigiKey Part Number
2946-758-940/003-000-ND
Manufacturer
Manufacturer Product Number
758-940/003-000
Description
RADIO TRANSMITTER; ENOCEAN EASYF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Transmitter 868MHz EnOcean
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Function
Transmitter
Modulation or Protocol
EnOcean
Frequency
868MHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$546.50000$546.50
10$484.47700$4,844.77
25$463.06000$11,576.50
Manufacturers Standard Package
Unit Price without GST:$546.50000
Unit Price with GST:$628.47500