
788-615 | |
|---|---|
DigiKey Part Number | 2946-788-615-ND |
Manufacturer | |
Manufacturer Product Number | 788-615 |
Description | RELAY GEN PURPOSE DPDT 8A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 788-615 Models |
Category | Coil Current 8.2 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40° ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 14.02 kOhms |
Load - Max Switching 2000VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.29000 | $99.29 |
| 10 | $88.41900 | $884.19 |
| 25 | $84.42760 | $2,110.69 |
| 50 | $81.52580 | $4,076.29 |
| 100 | $78.72190 | $7,872.19 |
| Unit Price without GST: | $99.29000 |
|---|---|
| Unit Price with GST: | $114.18350 |

