
8002-025/K050-0613/000-7200 | |
|---|---|
DigiKey Part Number | 2946-8002-025/K050-0613/000-7200-ND |
Manufacturer | |
Manufacturer Product Number | 8002-025/K050-0613/000-7200 |
Description | OUTLET WITH LOAD SWITCH 20 AMP. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Mounting Type | DIN Rail | |
Termination | Screw | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $230.03000 | $230.03 |
| 10 | $195.53100 | $1,955.31 |
| 25 | $183.30040 | $4,582.51 |
| 50 | $174.56320 | $8,728.16 |
| 100 | $167.43700 | $16,743.70 |
| Unit Price without GST: | $230.03000 |
|---|---|
| Unit Price with GST: | $264.53450 |

