
8002-025/K050-0613/000-9600 | |
|---|---|
DigiKey Part Number | 2946-8002-025/K050-0613/000-9600-ND |
Manufacturer | |
Manufacturer Product Number | 8002-025/K050-0613/000-9600 |
Description | GFIC WITH EXTENDED ENCLOSURE WIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 3 per connection (2) | |
Mounting Type | DIN Rail | |
Termination | Screw | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $359.99000 | $359.99 |
| 10 | $275.65600 | $2,756.56 |
| 25 | $255.79640 | $6,394.91 |
| 50 | $244.46540 | $12,223.27 |
| Unit Price without GST: | $359.99000 |
|---|---|
| Unit Price with GST: | $413.98850 |

