



960-31-33-F-AB-0 | |
|---|---|
DigiKey Part Number | 345-1865-ND |
Manufacturer | |
Manufacturer Product Number | 960-31-33-F-AB-0 |
Description | HEATSINK 31X33MM FRONT PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-31-33-F-AB-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.220" (31.00mm) | |
Width | 1.220" (31.00mm) | |
Diameter | - | |
Fin Height | 1.299" (33.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $13.09700 | $130.97 |
| 25 | $12.47560 | $311.89 |
| 50 | $12.02440 | $601.22 |
| 100 | $11.58940 | $1,158.94 |
| 300 | $10.93113 | $3,279.34 |
| 500 | $10.63756 | $5,318.78 |
| 1,000 | $10.25138 | $10,251.38 |
| Unit Price without GST: | $14.80000 |
|---|---|
| Unit Price with GST: | $17.02000 |

