
5557484-1 | |
|---|---|
DigiKey Part Number | 6270-5557484-1-ND |
Manufacturer | |
Manufacturer Product Number | 5557484-1 |
Description | Modular Connector RJ45 Jack 1 x |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat3 |
Category | Shielding Shielded, EMI Finger |
Manufacturer TE Connectivity | Ratings Cat3 |
Packaging Tray | Features Board Lock, Panel Stops |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polyester |
Orientation Vertical | Operating Temperature -40°C ~ 85°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $4.85280 | $121.32 |
| 150 | $4.76853 | $715.28 |
| 250 | $4.68432 | $1,171.08 |
| 500 | $4.60006 | $2,300.03 |
| 2,300 | $4.19565 | $9,649.99 |
| 3,000 | $3.97660 | $11,929.80 |
| Unit Price without GST: | $4.85280 |
|---|---|
| Unit Price with GST: | $5.58072 |

