220 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR02X221 JAL

DigiKey Part Number
1292-WR02X221JALTR-ND - Tape & Reel (TR)
1292-WR02X221JALCT-ND - Cut Tape (CT)
1292-WR02X221JALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR02X221 JAL
Description
RES 220 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR02X221 JAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.03500$0.35
25$0.02480$0.62
50$0.01940$0.97
100$0.01550$1.55
250$0.01176$2.94
500$0.00968$4.84
1,000$0.00804$8.04
5,000$0.00550$27.50
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00442$66.30
30,000$0.00392$117.60
45,000$0.00367$165.15
75,000$0.00341$255.75
105,000$0.00326$342.30
150,000$0.00312$468.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700