
WR02X3301FAL | |
|---|---|
DigiKey Part Number | 1292-WR02X3301FALTR-ND - Tape & Reel (TR) 1292-WR02X3301FALCT-ND - Cut Tape (CT) 1292-WR02X3301FALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X3301FAL |
Description | RES 3.3K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X3301FAL Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0201FR-073K3L | YAGEO | 9,400 | 13-AF0201FR-073K3LCT-ND | $0.27000 | Parametric Equivalent |
| CAS02F3301CT | Cal-Chip Electronics, Inc. | 15,000 | 4713-CAS02F3301CT-ND | $0.29000 | Parametric Equivalent |
| CRCW02013K30FKED | Vishay Dale | 4,188 | 541-3.30KAABCT-ND | $0.40000 | Parametric Equivalent |
| CRCW02013K30FNED | Vishay Dale | 27,519 | 541-CRCW02013K30FNEDCT-ND | $0.18000 | Parametric Equivalent |
| ERJ-1GJF3301C | Panasonic Industry | 11,193 | 10-ERJ-1GJF3301CCT-ND | $0.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.04000 | $0.40 |
| 25 | $0.02920 | $0.73 |
| 50 | $0.02300 | $1.15 |
| 100 | $0.01860 | $1.86 |
| 250 | $0.01424 | $3.56 |
| 500 | $0.01180 | $5.90 |
| 1,000 | $0.00990 | $9.90 |
| 5,000 | $0.00690 | $34.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00562 | $84.30 |
| 30,000 | $0.00503 | $150.90 |
| 45,000 | $0.00474 | $213.30 |
| 75,000 | $0.00443 | $332.25 |
| 105,000 | $0.00425 | $446.25 |
| 150,000 | $0.00408 | $612.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

