



1-2157480-5 | |
|---|---|
DigiKey Part Number | 2266-1-2157480-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2157480-5 |
Description | CONN D-SUB HOUSING PLUG 50POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 50 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Cadmium Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -50°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyester, Glass Filled | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $156.57000 | $156.57 |
| 4 | $153.68250 | $614.73 |
| 8 | $150.76375 | $1,206.11 |
| 16 | $147.86063 | $2,365.77 |
| 43 | $144.97535 | $6,233.94 |
| 50 | $132.90400 | $6,645.20 |
| Unit Price without GST: | $156.57000 |
|---|---|
| Unit Price with GST: | $180.05550 |


