Hand Crimper Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10159388-003

DigiKey Part Number
609-10159388-003-ND
Manufacturer
Manufacturer Product Number
10159388-003
Description
TOOL HAND CRIMPER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Amphenol ICC (FCI)
For Use With/Related Products
Terminals
Series
Wire Gauge or Range - AWG
24-28 AWG
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 6 View Now
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1,388.27000$1,388.27
10$1,195.92400$11,959.24
Manufacturers Standard Package
Unit Price without GST:$1,388.27000
Unit Price with GST:$1,596.51050

Other Suppliers on DigiKey

6In Stock
Ships from WEC