



1727040108 | |
|---|---|
DigiKey Part Number | WM12515-ND |
Manufacturer | |
Manufacturer Product Number | 1727040108 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1727040108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Dust Tight/Waterproof (IP67) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.83000 | $43.83 |
| 10 | $37.24200 | $372.42 |
| 25 | $34.91040 | $872.76 |
| 50 | $33.24400 | $1,662.20 |
| 100 | $31.65870 | $3,165.87 |
| 250 | $29.67836 | $7,419.59 |
| 500 | $28.26374 | $14,131.87 |
| Unit Price without GST: | $43.83000 |
|---|---|
| Unit Price with GST: | $50.40450 |














