Pin Receptacle Connector 0.037" ~ 0.040" (0.94mm ~ 1.02mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-332070-3

DigiKey Part Number
2266-2-332070-3-17-ND
Manufacturer
Manufacturer Product Number
2-332070-3
Description
CONN PIN RCPT .037-.040 SOLDER
Customer Reference
Detailed Description
Pin Receptacle Connector 0.037" ~ 0.040" (0.94mm ~ 1.02mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
2-332070-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.072" (1.83mm)
Manufacturer
TE Connectivity AMP Connectors
Flange Diameter
0.089" (2.26mm)
Series
Socket Depth
0.130" (3.30mm)
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Obsolete
Contact Finish
Gold
Tail Type
No Tail
Contact Finish Thickness
30.0µin (0.76µm)
Termination
Solder
Features
Closed Bottom
Length - Overall
0.143" (3.63mm)
Operating Temperature
-65°C ~ 125°C
Accepts Pin Diameter
0.037" ~ 0.040" (0.94mm ~ 1.02mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-5332070-3TE Connectivity AMP Connectors17,243A32378-ND$1,605.00000MFR Recommended
In-Stock: 3,590
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $68.30 flat rate shipping fee will apply
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
200$0.75125$150.25
1,000$0.71711$717.11
Unit Price without GST:$0.75125
Unit Price with GST:$0.86394