
3362P-1-502LF | |
|---|---|
DigiKey Part Number | 3362P-502LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362P-1-502LF |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-502LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.43000 | $2.43 |
| 10 | $2.02500 | $20.25 |
| 25 | $1.88240 | $47.06 |
| 50 | $1.78060 | $89.03 |
| 100 | $1.68360 | $168.36 |
| 250 | $1.56296 | $390.74 |
| 500 | $1.47702 | $738.51 |
| 1,000 | $1.39556 | $1,395.56 |
| 5,000 | $1.22262 | $6,113.10 |
| Unit Price without GST: | $2.43000 |
|---|---|
| Unit Price with GST: | $2.79450 |









