Direct

416PA503M | |
|---|---|
DigiKey Part Number | 416PA503M-ND |
Manufacturer | |
Manufacturer Product Number | 416PA503M |
Description | TRIMMER 50K OHM 0.2W PC PIN TOP |
Customer Reference | |
Detailed Description | 50 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 416PA503M Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer TE Connectivity Passive Product | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.2W, 1/5W | Size / Dimension Rectangular - 0.319" x 0.268" Face (8.10mm x 6.80mm) |
Tolerance ±25% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3306F-1-503 | Bourns Inc. | 3,908 | 3306F-503-ND | $0.88000 | Direct |


