
445726-1 | |
|---|---|
DigiKey Part Number | 2266-445726-1-ND |
Manufacturer | |
Manufacturer Product Number | 445726-1 |
Description | CONN D-SUB HOUSING RCPT 21POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 21 (17 + 4 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 445726-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 21 (17 + 4 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) - 21C4 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Cadmium Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $99.15000 | $198.30 |
| 8 | $94.41875 | $755.35 |
| 32 | $90.13375 | $2,884.28 |
| 78 | $86.22372 | $6,725.45 |
| Unit Price without GST: | $99.15000 |
|---|---|
| Unit Price with GST: | $114.02250 |

