
55856-1 | |
|---|---|
DigiKey Part Number | 55856-1-ND |
Manufacturer | |
Manufacturer Product Number | 55856-1 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 55856-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated with Heat Shrink |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.240" (6.10mm) |
Width - Outer Edges 0.370" (9.40mm) | Material - Insulation Polyolefin |
Length - Overall 1.408" (35.76mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.77628 | $3,776.28 |
| Unit Price without GST: | $3.77628 |
|---|---|
| Unit Price with GST: | $4.34272 |

