

61082-162600LF | |
|---|---|
DigiKey Part Number | 2266-61082-162600LF-ND |
Manufacturer | |
Manufacturer Product Number | 61082-162600LF |
Description | CONN RCPT 160POS SMD GOLD |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-162600LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $8.12733 | $121.91 |
| 75 | $7.99067 | $599.30 |
| 150 | $7.81987 | $1,172.98 |
| 300 | $7.66623 | $2,299.87 |
| Unit Price without GST: | $8.12733 |
|---|---|
| Unit Price with GST: | $9.34643 |




