
Category | Attenuation Value 3dB |
Manufacturer WEC | Frequency Range 0 Hz ~ 40 GHz |
Series | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $422.24000 | $422.24 |
| Unit Price without GST: | $422.24000 |
|---|---|
| Unit Price with GST: | $485.57600 |

