
901-9610-12SF | |
|---|---|
DigiKey Part Number | ARF1893-ND |
Manufacturer | |
Manufacturer Product Number | 901-9610-12SF |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-9610-12SF Models |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection Weatherproof |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Includes 8 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Insulator, 1 Lockwasher, 2 Nuts |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 375 V |
Cable Group RG-179, 188, 316 Double Braid, M17/152-RD316 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.60000 | $72.60 |
| 10 | $61.71000 | $617.10 |
| 25 | $57.84760 | $1,446.19 |
| 50 | $55.08780 | $2,754.39 |
| 100 | $52.46090 | $5,246.09 |
| 300 | $48.55310 | $14,565.93 |
| Unit Price without GST: | $72.60000 |
|---|---|
| Unit Price with GST: | $83.49000 |


















