
97-3108B-18-1P(946) | |
|---|---|
DigiKey Part Number | 97-3108B-18-1P(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3108B-18-1P(946) |
Description | CONN PLUG MALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Black Zinc Alloy |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Features Coupling Nut, Rotatable |
Number of Positions 10 | Shielding |
Shell Size - Insert 18-1 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $85.69800 | $2,142.45 |
| Unit Price without GST: | $85.69800 |
|---|---|
| Unit Price with GST: | $98.55270 |






