



A20615RNZQ | |
|---|---|
DigiKey Part Number | CKC7004-ND |
Manufacturer | |
Manufacturer Product Number | A20615RNZQ |
Description | SWITCH ROTARY 6POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A20615RNZQ Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tray | Actuator Length 38.10mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 6 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 2 | Termination Style Solder Lug |
Circuit per Deck DP6T | Depth Behind Panel 20.83mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.43000 | $24.43 |
| 5 | $20.97400 | $104.87 |
| 10 | $19.63800 | $196.38 |
| 36 | $17.38611 | $625.90 |
| 72 | $16.27194 | $1,171.58 |
| 108 | $15.65157 | $1,690.37 |
| 252 | $14.42460 | $3,635.00 |
| 504 | $13.48657 | $6,797.23 |
| 1,008 | $12.60338 | $12,704.21 |
| Unit Price without GST: | $24.43000 |
|---|---|
| Unit Price with GST: | $28.09450 |



