


AMCA31-2R800G-S1F-T3 | |
|---|---|
DigiKey Part Number | AMCA31-2R800G-S1F-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMCA31-2R800G-S1F-T3 |
Description | RF ANT 2.8GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AMCA31-2R800G-S1F-T3 Models |
Category | Antenna Type Chip |
Manufacturer Abracon LLC | Number of Bands 1 |
Series | VSWR 2 |
Packaging Tape & Reel (TR) | Gain 0.5dBi |
Part Status Active | Power - Max 3 W |
RF Family/Standard WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.8GHz | Height (Max) 0.047" (1.20mm) |
Frequency Range 2.725GHz ~ 2.875GHz | Applications WiMax™, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31229 | $936.87 |
| Unit Price without GST: | $0.31229 |
|---|---|
| Unit Price with GST: | $0.35913 |



