



ARJ14A-MBSD-A-B-EMU2 | |
|---|---|
DigiKey Part Number | 2266-ARJ14A-MBSD-A-B-EMU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ14A-MBSD-A-B-EMU2 |
Description | CONN JACK 4PORT PCB |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ14A-MBSD-A-B-EMU2 Models |
Category | Termination Solder |
Manufacturer Abracon LLC | Height Above Board 0.535" (13.59mm) |
Series | LED Color Green - Yellow |
Packaging Tray | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Lock |
Number of Ports 4 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $13.55700 | $135.57 |
| 50 | $13.30060 | $665.03 |
| 90 | $13.04456 | $1,174.01 |
| 200 | $12.78845 | $2,557.69 |
| Unit Price without GST: | $13.55700 |
|---|---|
| Unit Price with GST: | $15.59055 |




