Image for CA025M4R70REB-0405 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA025M4R70REB-0405

DigiKey Part Number
2266-CA025M4R70REB-0405-ND
Manufacturer
Yageo America
Manufacturer Product Number
CA025M4R70REB-0405
Description
CAP ALUM 4.7UF 20% SMD
Customer Reference
Detailed Description
4.7 µF Aluminum Electrolytic Capacitors 2000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Applications
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Mounting Type
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,640
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $68.30 flat rate shipping fee will apply
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
2,000$0.09220$184.40
Unit Price without GST:$0.09220
Unit Price with GST:$0.10603