0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX7R7BB393

DigiKey Part Number
2266-CC0402KRX7R7BB393TR-ND - Tape & Reel (TR)
Manufacturer
Yageo America
Manufacturer Product Number
CC0402KRX7R7BB393
Description
Ceramic Capacitors
Customer Reference
Detailed Description
0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX7R7BB393 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $68.30 flat rate shipping fee will apply
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.01110$222.00
Unit Price without GST:$0.01110
Unit Price with GST:$0.01277