



DBP25S465TLF | |
---|---|
DigiKey Part Number | 609-2820-ND |
Manufacturer | |
Manufacturer Product Number | DBP25S465TLF |
Description | CONN D-SUB RCPT 25POS PNL MNT WW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBP25S465TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Wire Wrap | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 1000V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.86000 | $37.86 |
10 | $32.17800 | $321.78 |
25 | $30.16120 | $754.03 |
50 | $28.72200 | $1,436.10 |
200 | $26.04755 | $5,209.51 |
400 | $24.80575 | $9,922.30 |
600 | $24.10718 | $14,464.31 |
Unit Price without GST: | $37.86000 |
---|---|
Unit Price with GST: | $43.53900 |