
ISM95-1251AH-33.333MHZ | |
|---|---|
DigiKey Part Number | 2266-ISM95-1251AH-33.333MHZ-ND |
Manufacturer | |
Manufacturer Product Number | ISM95-1251AH-33.333MHZ |
Description | OSC XO 33.333MHZ 1.8V CMOS SMD |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Retail Package | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $1.00733 | $151.10 |
| 1,050 | $0.93907 | $986.02 |
| 5,100 | $0.88785 | $4,528.03 |
| 10,050 | $0.83663 | $8,408.13 |
| Unit Price without GST: | $1.00733 |
|---|---|
| Unit Price with GST: | $1.15843 |


