
JCG1524D12 | |
|---|---|
DigiKey Part Number | JCG1524D12-ND |
Manufacturer | |
Manufacturer Product Number | JCG1524D12 |
Description | DC DC CONVERTER +/-12V 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCG1524D12 Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -12V | Standard Number 62368-1 |
Current - Output (Max) 625mA, 625mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $59.04600 | $590.46 |
| Unit Price without GST: | $59.04600 |
|---|---|
| Unit Price with GST: | $67.90290 |

