
M12D04ML-12DFL-SBA05 | |
|---|---|
DigiKey Part Number | 1754-1842-ND |
Manufacturer | |
Manufacturer Product Number | M12D04ML-12DFL-SBA05 |
Description | CIRC CBL 4POS RCPT TO PLUG 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 1.64' (500.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation D | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.80000 | $21.80 |
| 10 | $18.52500 | $185.25 |
| 25 | $17.36360 | $434.09 |
| 50 | $16.53480 | $826.74 |
| 100 | $15.74550 | $1,574.55 |
| 250 | $14.76024 | $3,690.06 |
| 500 | $14.05646 | $7,028.23 |
| 1,000 | $13.38634 | $13,386.34 |
| Unit Price without GST: | $21.80000 |
|---|---|
| Unit Price with GST: | $25.07000 |







