Image for M85049/88-15Z03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/88-15Z03

DigiKey Part Number
2266-M85049/88-15Z03-ND
Manufacturer
Manufacturer Product Number
M85049/88-15Z03
Description
CONN BACKSH BANDING SZ15 D BLK
Customer Reference
Detailed Description
Black Connector Backshell, Banding 15, D
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size - Insert
15, D
Manufacturer
TE Connectivity
Cable Exit
180°
Series
Material
Aluminum Alloy
Packaging
Bulk
Plating
Zinc Cobalt
Part Status
Active
Shielding
Unshielded
Type
Backshell, Banding
Color
Black
Cable Opening
0.570" (14.48mm)
Features
Self Locking
Diameter - Outside
1.280" (32.51mm)
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.