
MLP111M450EK0A | |
|---|---|
DigiKey Part Number | MLP111M450EK0A-ND |
Manufacturer | |
Manufacturer Product Number | MLP111M450EK0A |
Description | CAP ALUM 110UF 20% 450V FLATPACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 µF 450 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 1.456Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 960 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 20 kHz |
Capacitance | Lead Spacing 1.000" (25.40mm) |
Tolerance ±20% | Size / Dimension 1.500" L x 1.750" W (38.10mm x 44.45mm) |
Voltage - Rated 450 V | Height - Seated (Max) 0.500" (12.70mm) |
ESR (Equivalent Series Resistance) 1.456Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case FlatPack, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $232.91000 | $232.91 |
| 16 | $185.87063 | $2,973.93 |
| 64 | $175.04266 | $11,202.73 |
| Unit Price without GST: | $232.91000 |
|---|---|
| Unit Price with GST: | $267.84650 |

