




PF0030/63 | |
|---|---|
DigiKey Part Number | 708-1458-ND |
Manufacturer | |
Manufacturer Product Number | PF0030/63 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | PF0030/63 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Fuse Holder, Drawer Drawer Included, Twin Fused |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.30mm x 31.12mm |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency CSA |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.42000 | $19.42 |
| 10 | $16.50800 | $165.08 |
| 25 | $15.47320 | $386.83 |
| 50 | $14.73480 | $736.74 |
| 200 | $13.36190 | $2,672.38 |
| 400 | $12.72463 | $5,089.85 |
| 600 | $12.36610 | $7,419.66 |
| 1,000 | $11.92888 | $11,928.88 |
| Unit Price without GST: | $19.42000 |
|---|---|
| Unit Price with GST: | $22.33300 |







