SLPX102M250H5P3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1,200
Unit Price: $14.51000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $7.79967
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $9.03886
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 920
Unit Price: $14.49000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $7.96975
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,210
Unit Price: $16.50000
Datasheet

Similar


KEMET
In Stock: 1,053
Unit Price: $24.86000
Datasheet
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX102M250H5P3

DigiKey Part Number
338-1563-ND
Manufacturer
Manufacturer Product Number
SLPX102M250H5P3
Description
CAP ALUM 1000UF 20% 250V SNAP TH
Customer Reference
Detailed Description
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
199mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.48 A @ 120 Hz
Ripple Current @ High Frequency
5.12 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 325 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

325In Stock
Ships from WEC